Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Testo 0560 1040 104-IR Combined Infrared and Penetration Thermometer

Order Code:  

57-5438

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0560 1040  Copy to clipboard EAN-13: 4029547011870
 Report an error

Discontinued

This food safety thermometer from Testo is ideal for carrying out temperature measurement food safety checks. A probe thermometer and non-contact infrared thermometer rolled into one, the 104-IR is equipped with a high-precision 2-point laser and 10:1 optics which show the exact measurement range and allow you to carry out quick and accurate non-contact surface temperature measurements. It is small enough to fit snugly into any pocket so always there when you need it.

The 2-in-1 thermometer is especially useful for checking incoming goods and for scanning the surface temperature of individual food products as well as whole pallets. The thermometer is waterproof and IP65 rated so can be put under running water, and is EN 13485 certified and HACCP compliant.

What's in the box?
Waterproof infrared food safety thermometer
Foldaway probe
Batteries
Certificate of Conformity


  • Temperature sensor range: -50 to +250°C (accuracy ±1°C, resolution: 0.1 °C)
  • Infrared range: -30 to +250°C (accuracy ±2.5)
  • Measuring rate 0.5sec
  • Infrared resolution: 0.1°C
  • Storage temperature: -30 to +50 °C
  • Weight: 197g (incl. batteries)
  • Operating temperature: -20 to +50 °C
  • Measurement value: Temperature °C / °F / °R
  • Measurement mode: Hold or auto hold (immersion probe)
  • Dimensions (probe folded out): 281 x 48 x 21mm
  • Dimensions (probe not folded out): 178 x 48 x 21mm
  • Warranty: 2 years
  • Battery type: 2 x AAA
  • Battery life: 10 hrs
  • Display type: LCD
  • Display size: one-line
  • Manufacturer's part: 0560 1040

Reviews


Be the first to submit a review