Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


tesa® 57011 Easy Cover Premium Brown 2 in 1 Refill 18cm x 25m

Order Code:  

51-6693

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 57011-00000-00  Copy to clipboard EAN-13: 4042448806550
  • Country of Origin: South Korea
 Report an error

Discontinued

The Tesa® 57011 Easy Cover Premium Brown 2-in-1 Refill 18cm x 25m is a refill for the Tesa® Easy Cover Premium Brown - the ideal masking tape and paper for quick and easy large-area masking when painting and renovating.


  • Protects against paint splashes
  • Enables sharp and clean paint edges, even on slight curves
  • With practical dispenser and integrated cutter
  • Easy to cut to size
  • Smooth craft paper prevents paint penetration and protects against paint splashes and spots
Type Large area masking
Width 180mm
Length 25m
Colour Brown

Reviews


Be the first to submit a review