Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

tesa 53948 tesaflex PVC Electrical Insulation Tape 19mm x 25m - Green

tesa 53948 tesaflex PVC Electrical Insulation Tape 19mm x 25m - Green

Order Code:  

87-6446

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 53948-00038-15  Copy to clipboard EAN-13: 4042448889430
  • Country of Origin: China
 Report an error

Discontinued

This electrical insulation tape from Tesa® is made from specially formulated self-extinguishing plasticised PVC with good film flexibility and adhesion, making it ideal for use in low temperatures. Tesaflex® uses plasticisers different to most wiring systems and has a rubber adhesive system designed for use in electrical insulation.


  • Suitable for bundling, marking, reinforcement, sealing and protection
  • Tested and certified by VDE, IMQ and Semko
  • Colour: green
  • Supplied on reels of 25m
  • Width 19mm
  • Thickness 130µm
  • Tensile strength 32N/cm
  • Manufacturer's part 53948-00038-15
Type PVC
Width 19mm
Length 25m
Colour/Pattern Green

Reviews


Be the first to submit a review