This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Anvil AV-TCT 9-Way Terminal Crimping Tool for Non Insulated Connectors (Alternat

Order Code:  

85-0258

 
Brand: Anvil  MPN: AV-TCT 
 Report an error

Discontinued

The Anvil AV-TCT is a 9-way crimp tool for non-insulated terminals from 28 to 10 AWG.
  • 9 crimp positions covering 28 to 10 AWG
  • Cable cross section 0.08 to 5.26mm²
  • Cable diameter 0.32 to 2.59mm
  • Comfortable plastic handles
  • Built-in cable cutter
  • Overall length 180mm
  • Anvil type AV-TCT


Reviews


Be the first to submit a review