Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TEN 8-2413WI DC-DC Converter 8W 24V 15V

Order Code:  

63-9203

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 8-2413WI  Copy to clipboard
 Report an error

Discontinued

The TracoPower TEN 8-2413WI is a DC/DC Converter is a high performance 8W module featuring an Ultra Wide 4:1 input voltage range in a DIP-24 package with an industry standard footprint.

The very high efficiency of the converter allows an operating temperature range of -40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off and short circuit protection.

Typical applications for this converter includes battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP-24 package with industry standard footprint
  • Wide 4:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated base plate
  • Lead free design, RoHS compliant
  • 3-year product warranty
  • Supplied with an input voltage range of 9 to 36VDC
  • Supplied with a Power rating of 8W
  • Supplied with an Output Current of 533mA
  • Supplied with an Output Voltage of 15VDC
  • Manufacturer's part: TracoPower TEN 8-2413WI
Mounting Style DIP-24
Number of Outputs 1
Output Voltage Min 15V
Output Voltage Max 15V
Output Current Min 535mA
Output Current Max 535mA
Power Rating 8W
Supply Voltage Range 9 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review