Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 8-2410WI 8W DC-DC Converter 9 - 36V DC In 3.3V DC 2A Out

TracoPower TEN 8-2410WI 8W DC-DC Converter 9 - 36V DC In 3.3V DC 2A Out

Order Code:  

57-5503

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 8-2410WI  Copy to clipboard
 Report an error

Discontinued

High perfotmance DC-DC converters from the TracoPower TEN 8WI series with ultra wide 4:1 input range and a high degree of efficiency in a DIP-24 package. SMD design with ceramic capacitors guarantees high reliability.


  • Control deviations: For input variation max. ± 2 %, for load variation max. ±0.5 % (single output)/max. ±1 % (dual output)
  • Ripple: typ. 50 mV pk-pk (20 MHz bandwidth)
  • Dimensions, length: 32mm
  • Dimensions, width: 20.3mm
  • Efficiency: 85 %
  • Input voltage: 9 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C °C
  • Output current: 2000mA
  • Output voltage: 3.3V DC
  • Output voltage 1: 3.3V DC
  • Power: 8W
  • Type: TEN 8 Series
  • Manufacturer's part TEN 8-2410WI
Mounting Style DIP-24
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 3.3V
Output Current Min N/A
Output Current Max 2000mA
Power Rating 8W
Supply Voltage Range 9 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review