Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TEN 8-1222 Dual Output DC-DC Converter 8W

Order Code:  

51-6649

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 8-1222  Copy to clipboard
 Report an error

Discontinued

The TracoPower 8W DC-DC Converter Vin: to Vout: 12VDC ±335mA is a high performance 8W converter featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint.

A very high efficiency allows an operating temperature range of –40°C to +85°C, while a built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote 'On/Off' and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP–24 package with industry standard footprint
  • Wide 2:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated baseplate
  • Lead free design, RoHS compliant
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year product warranty
  • TEN 8-1222
  • Mounting Style DIP-24
    Number of Outputs 2
    Output Voltage Min -12V
    Output Voltage Max 12V
    Output Current Min -335mA
    Output Current Max 335mA
    Power Rating 8W
    Supply Voltage Range 9 to 18V
    Temperature Range -40 to +85°C

    Reviews


    Be the first to submit a review