Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 60-2413 60W DC-DC Converter 18–36V DC In 15V DC 4A Amp

TracoPower TEN 60-2413 60W DC-DC Converter 18–36V DC In 15V DC 4A Amp

Order Code:  

57-5532

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 60-2413  Copy to clipboard
 Report an error

Discontinued

These DC-DC converters from the TracoPower TEN 60 series have the highest power density - 60W - in a 51 x 51 x 10 mm metal housing, with a wide 2:1 input range and a high degree of efficiency.


  • Power intake: (shut down) 2.5mA
  • Control deviations: For input variation max. ± 2 %, for load variation max. ±0.5 %
  • Ripple: (20 MHz bandwidth) typ. 75 mV pk-pk (3.3 /5 V) /100 mV pk-pk (12/15 V)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 50.8mm
  • Efficiency: 90 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 50 °C power reduction 2 %/K) -40 - +85 °C
  • Output current: 4A
  • Output voltage: 15V DC
  • Output voltage 1: 15V DC
  • Power: 60W
  • Manufacturer's part TEN 60-2413
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 4000mA
Power Rating 60W
Supply Voltage Range 18 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review