Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 5-4811WI 5W DC-DC Converter 18 - 75V DC In 5V DC 1A Out
Image Representative of Range

TracoPower TEN 5-4811WI 5W DC-DC Converter 18 - 75V DC In 5V DC 1A Out

Order Code:  

57-4681

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 5-4811WI  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack-order availability date - 08/05/2024

These 5W DC-DC converters, part of the TracoPower TEN 5WI series, have an ultra wide 4:1 input voltage range and come in a compact DIL-24 metal package. Hey can be used anywhere where isolated, tightly regulated voltages are needed.


  • Control deviations: For input variation max. ± 0.3 %, for load variation max. ±2 %
  • Case type: DIP-24, SMD
  • Dimensions, length: 32mm
  • Dimensions, width: 20mm
  • Efficiency: 79 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C
  • Output current: max 1A
  • Output voltage: 5V DC
  • Output voltage 1: 5 V/DC V
  • Power: 5W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEN 5-4811WI
Mounting Style DIP-24
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 1000mA
Power Rating 5W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review