Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 40-2432 40W DC-DC Converter 18–36V DC In 5V 6A/±15V ±0.3A Out

TracoPower TEN 40-2432 40W DC-DC Converter 18–36V DC In 5V 6A/±15V ±0.3A Out

Order Code:  

57-6037

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 40-2432  Copy to clipboard
 Report an error

Discontinued

These 40W DC-DC converters from the TracoPower TEN 40 series offer high power density in a 51 x 51 x 10mm metal case. With a wide 2:1 input range, these converters provide a high degree of efficiency.


  • Control deviations: input change (single/dual/triple) max ±0.5 /1/5 %, load change (single/dual/triple) max ±0.5/1/5 %
  • Ripple: (5 V models Uaus/dual/triple) typ. 50/150/75 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 50.8mm
  • Efficiency: 87 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 3
  • Operating temperature range: -40 - +75 °C
  • Output current: 6/0.3/0.3A
  • Output voltage: 5 / +15 / -15V DC
  • Output voltage 1: 5V DC
  • Output voltage 2: +15V DC
  • Output voltage 3: -15V DC
  • Power: 40W
  • Manufacturer's part TEN 40-2432
Mounting Style SMD
Number of Outputs 3
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min -300mA
Output Current Max 300mA
Power Rating 40W
Supply Voltage Range 18 to 36V
Temperature Range -40 to +75°C

Reviews


Be the first to submit a review