Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 25-2422 30W DC-DC Converter 18–36V DC In ±12V DC ±1250mA Out

TracoPower TEN 25-2422 30W DC-DC Converter 18–36V DC In ±12V DC ±1250mA Out

Order Code:  

57-6021

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 25-2422  Copy to clipboard
 Report an error

Discontinued

These 25W DC-DC converters from the TracoPower TEN 25 series have a wide 2:1 input range, very high degree of efficiency and an input filter in accordance with EN 55022.


  • Control deviations: input change max.±0.3 %, load change single max. ±0.5 %/Dual max. 1 %.
  • Ripple:typ. 80 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 40.6mm
  • Efficiency: 89 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 60°C power reduction) -40 to +85 °C
  • Output current: ±1250mA
  • Output voltage: ± 12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 30W
  • Manufacturer's part TEN 25-2422
Mounting Style SMD
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min -1250mA
Output Current Max 1250mA
Power Rating 30W
Supply Voltage Range 18 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review