The TracoPower TEN 20-4821WIN is a DC/DC Converter with a wide 4:1 input voltage range in an ultra compact 50.8 x 25.4 x 10.2mm low profile package with an industry-standard footprint.
The converter has a very high efficiency that allows it to operate within a temperature range of -40°C to 85°C. Further standard features include remote On/Off, output voltage trimming, over voltage protection and short circuit protection.
Typical applications for this converter includes battery operated equipment and distributed power architectures in communication and industrial electronics and everywhere where isolated, tightly regulated voltages are required.
A Heat Sink Option (TEN-HS1 (order code 63-9589)) is also available.
- High power density in 50.8 x 25.4 x 10.2mm metal package
- Ultra wide 4:1 input range
- Extended operating temperature range -40°C to +85°C max
- No minimum load required
- I/O isolation 1500VDC
- Remote On/Off
- Adjustable output voltage
- Industry standard footprint
- Shielded metal case with insulated baseplate
- Optional heatsink
- Lead free design; RoHS compliant
- 3-year product warranty
- Input voltage range: 18 to 75V DC
- Supplied with a Power rating of 20W
- Supplied with an Output Current of 2.0A
- Supplied with an Output Voltage of 5.0VDC
- Manufacturer's part: TracoPower TEN 20-4821WIN
Mounting Style |
PCB |
Number of Outputs |
1 |
Output Voltage Min |
5V |
Output Voltage Max |
5V |
Output Current Min |
2000mA |
Output Current Max |
2000mA |
Power Rating |
20W |
Supply Voltage Range |
18 to 75V |
Temperature Range |
-40 to +85°C |