Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 20-2411WIN 20W DC-DC Converter 9 - 36V DC In 5V DC 4000

TracoPower TEN 20-2411WIN 20W DC-DC Converter 9 - 36V DC In 5V DC 4000

Order Code:  

57-5123

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 20-2411WIN  Copy to clipboard
 Report an error

Discontinued

The TEN 20WIN series of DC-DC converters from TracoPower have an ultra-wide 4:1 input voltage range in a compact 2 x 1in low profile package. These converters can be used anywhere isolated, tightly regulated voltages are required.


  • Case type: 50.8mm x 25.4mm
  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 88 %
  • Input voltage: 9 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 4000mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 20W
  • Residual ripple: 75 -100 mV Manufacturer's part TEN 20-2411WIN

Approvals: UL, EN.
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 4000mA
Power Rating 20W
Supply Voltage Range 9 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review