Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 15-4811WI 15W DC-DC Converter 18 - 75V DC In 5.1V DC 2950mA Out

TracoPower TEN 15-4811WI 15W DC-DC Converter 18 - 75V DC In 5.1V DC 2950mA Out

Order Code:  

57-6011

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 15-4811WI  Copy to clipboard
 Report an error

Discontinued

The TracoPower TEN 15WI series of DC-DC converters have an ultra-wide 4:1 input range, an input filter in accordance with EN 55022 and an extended operating temperature range. SMD design with use of ceramic chip capacitors guarantees high reliability.


  • Control deviations: input change max ±0.5 %, load change max ±1 %
  • Ripple:typ. 80 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Efficiency: 82 %
  • Input voltage: 18 -75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output current: 2950mA
  • Output voltage: 5.1V DC
  • Output voltage 1: 5V DC
  • Power: 15W
  • Type: TEN 15-4811WI
  • Manufacturer's part TEN 15-4811WI
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5.1V
Output Current Min N/A
Output Current Max 2950mA
Power Rating 15W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review