This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Home Schooling FE/HE Site: Industry Site: Home Schooling Site: FE/HE Site: Mobile
We are now operating to our standard same day despatch service levels; for further details please click here for our latest Covid-19 business update.
Pressure Sensors

Pressure Sensors

From basic pressure transmitters to configurable pressure switches. Pressure ranges from -1 to 600 bar for monitoring air and fluids

Telemecanique pressure switches and transmitters apply pressure and level control in industrial fluids such as air, fresh water, hydraulic oils, corrosive fluids and viscous products with pressure ranges from -1 to 600 bar. Pressure variations can be translated into voltage or current variations in order to measure, monitor or control pressure or a vacuum in a hydraulic or pneumatic circuit.

The OsiSense XMLP pressure switch series combines top-level reliability and high performance with maximum ease of use. The devices are easy to mount with their compact-sized, rotating body and reversed display function. Two simple push buttons are used to navigate an intuitive menu structured according to VDMA standards.

The ceramic pressure-cell technology of the XMLP range delivers top-level functionality for low pressure [<6 bar (g)] measurement, including combined pressure ranges. The sensors can be mounted through a remote connection or directly on the compatible OsiSense ZMLP pressure switch with display, offering an easy and economical solution for low-pressure management.

These pressure transmitters and pressure switches are designed for industrial applications such as material handling by suction pad, water pumping & treatment, irrigation, air compressors, machine tools, molding and stamping machines, press, mobile crane, HVAC, railway and a wide range of pneumatic or hydraulic industrial systems.

OsiSense ZMLP & XMLP –
Connect the pressure sensor to the switch & display

OsiSense ZMLP –
Configure the switch & display