This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Limit Switches

Limit Switches

Market-leading range of heavy duty, compact, miniature and application-specific switches

You can be assured of efficient performance from Telemecanique, one of the world’s leading manufacturers of limit switches.

Any machine or material handling environment where the movement of items around a belt or production line has to be restricted, requires highly efficient limit switches. Limit switches can usually be programmed to stop, start, slow down or speed up, forward or reverse a mechanical operation, with electrical contacts connected to an actuator that controls the mechanism in which it is a component.

From metal plungers and levers to cat’s whiskers actuators, variable roller levers to special format switches, Rapid’s extensive range of Telemecanique limit switches cater for even the most demanding applications, including hoisting. The OsiSense XCR range is specially designed for rotary movement operators, while the XCRE range is ideal for single speed travel limit control, with one cable entry and positive opening contacts.

Simplified, cost-effective installation and maintenance

  • Wireless operation means no cabling cost at installation
  • No contact means significantly reduced maintenance costs

Long-distance communication

  • 100m wireless range
  • Up to 32 transmitters per receiver
  • Double the range with a dedicated antenna

OsiSense XCKW –
Pairing and unpairing the limit-switch and receiver

OsiSense XCKW –
Locking or unlocking the receiver