This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Telemecanique XMLR Very Compact Pressure Sensors with Display Stainless Steel

A range of high quality pressure transmitters from the <b>Telemecanique XMLR</b> series. The sensors have a very compact design and stainless steel fluid entries, which, together with high precision and performance, make these sensors suitable for demanding industrial applications.<br/><br/> The sensors are used for the display, control or regulation of pressure levels, and there is a choice of sensor size and output type (analog, analog + discrete, discrete). Each of the sensors feature a 4-digit, 7-segment display with LED indication. The <b>XMLR</b> range are intended for use with fresh water, air, hydraulic oil or refrigeration fluid.<br/><br/> Ideal for moulding and thermoforming presses, injection machines, pneumatic systems and assembly machinery, hydraulic systems of lifting and handling equipment, pumping and fresh water treatment.
  • Configurable functionality
  • Easy to set up and use
  • Rotating body
  • Flip-over display function
  • 316L Stainless steel fluid entries
  • Mounted and configured quickly and easily
  • High precision
  • Complies with international standards
Order code65-878465-878565-878665-8787
Part numberXMLR010G0T25XMLR010G1P25XMLR010G2P05XMLR040G2P05
TypePressurePressurePressurePressure
transmittertransmittertransmittertransmitter
Size10 bar10 bar10 bar40 bar
MediaFresh water, hydraulic oil,Fresh water, hydraulic oil,Fresh water, hydraulic oil,Fresh water, hydraulic oil,
air, refrigeration fluidair, refrigeration fluidair, refrigeration fluidair, refrigeration fluid
Media connectionG1/4G1/4G1/4G1/4
Supply voltage24V24V24V24V
Output signalAnalogAnalog + discreteDiscreteDiscrete
Analog output4 to 20mA4 to 20mA--
Discrete output-PNPPNPPNP
Switching current max.-250mA250mA250mA
Contact configuration-NO/NC2NO/NC2NO/NC
Scale type-FDFDFD
Electrical connectionM12M12M12M12
Operating temperature range-20°C to +80°C-20°C to +80°C-20°C to +80°C-20°C to +80°C
Dimensions93 x 41 x 42mm93 x 41 x 42mm93 x 41 x 42mm93 x 41 x 42mm

Order code65-878865-878965-8790
Part numberXMLR250M2P05XMLR400M1P25XMLR400M2P05
TypePressurePressurePressure
transmittertransmittertransmitter
Size250 bar400 bar400 bar
MediaFresh water, hydraulic oil,Fresh water, hydraulic oil,Fresh water, hydraulic oil,
air, refrigeration fluidair, refrigeration fluidair, refrigeration fluid
Media connectionG1/4G1/4G1/4
Supply voltage24V24V24V
Output signalDiscreteAnalog + discreteDiscrete
Analog output-4 to 20mA-
Discrete outputPNPPNPPNP
Switching current max.250mA250mA250mA
Contact configuration2NO/NCNO/NC2NO/NC
Scale typeFDFDFD
Electrical connectionM12M12M12
Operating temperature range-20°C to +80°C-20°C to +80°C-20°C to +80°C
Dimensions88 x 41 x 42mm88 x 41 x 42mm88 x 41 x 42mm
Be the first to ask a question