A limit switch from the classic XCKL range. The switch has 3x tapped cable entries and is a multipurpose, medium duty, metal body device with a design and specification that makes it easy to install and maintain and also gives excellent performance.
The switch features a robust head and body, with the cable entries giving unrestricted access to contacts, enabling quick and simple cabling. Suitable for multipurpose use in medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.
- Crossed rods actuator
- PG13 Cable entry size
- 2NC+2NC Configuration
- Slow-action contacts
- Metal head
- Easy Installation and maintenance
- High quality
- High performance
Head Type |
Crossed Rods |
Material |
Metal |
Number of Poles |
2 |
Contact Operation |
2NC+2NC |
Electrical Connection |
PG13 |
Contact Current |
3A |
Contact Voltage |
240V |