Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telegärtner J01150A0011 SMA Straight Plug Crimp RG174/U RG316/U Solder/Crimp

Order Code:  

21-0628

  Copy to clipboard
Brand: Telegartner  Copy to clipboard MPN: J01150A0011  Copy to clipboard EAN-13: 4018359119553
 Report an error

Discontinued

A 50Ω crimp terminated SMA free plug with threaded couplings. The connector is suitable for applications such as communications, satellite and test equipment.
  • Suitable for cable group G7 (RG-316/U)
  • Gold finish
  • Available in different finishes for various cable groups
  • Impedance 50Ω
  • Working voltage 335V
  • Long life

Request your assembly now


Connector Type SMA
Body Style Straight
Body Gender Male
Contact Gender Male
Impedance 50Ω

Questions


*Question functionality currently disabled


15 November 2018 Question by: Rapid Customer | Product code: 21-0628
Q. kindly suggest mating part for J01150A0011
A. Hi Kavya, thank you for your question. Please see 21-0631.

Reviews


Be the first to submit a review