Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telegärtner J01020C1276 N Straight Plug RG58C/U RG223/U Solder/Clamp IP67

Order Code:  

21-0620

  Copy to clipboard
Brand: Telegartner  Copy to clipboard MPN: J01020C1276  Copy to clipboard EAN-13: 4018359371234
 Report an error

Discontinued

A straight Type N free plug that is ideal for signal and data transmission applications where vibration resistance and environmental protection is required.
  • Solder centre conductor
  • Clamp outer conductor
  • Cable group G1 (RG-58C/U), G5 (RG-223/U), etc.
  • Threaded coupling
  • Impedance 50Ω
  • Weatherproof
  • Suitable for applications up to 11GHz
  • Excellent VSWR

Request your assembly now


Body Style Straight
Body Gender Male
Contact Gender Male
Impedance 50Ω

Reviews


Be the first to submit a review