Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telegärtner J01006A0837 BNC Attenuator 50Ω 20dB Male to Female

Order Code:  

21-0613

  Copy to clipboard
Brand: Telegartner  Copy to clipboard MPN: J01006A0837  Copy to clipboard EAN-13: 4018359106423
 Report an error

Discontinued

Request your assembly now

A male to female BNC attenuator that provides 20dB of attenuation.
  • Impedance 50Ω
  • 1.5GHz Frequency max.
  • Silicone gasket
  • IP67 Protection
  • 0.5W Power max.
  • 30dB Return loss max.
  • Operating temperature -40°C to +100°C
Connector 1 BNC male
Connector 2 BNC female
Style Attenuator

Reviews


Be the first to submit a review