A miniature
ABS box from
Teko, 56 x 31 x 24mm, with matt black surface finish, ideal for peripheral devices.
- Simply snap fit together
- Black (RAL 9004) colour
- UL-94HB flame resistance rating
- Rounded edges enable box to be used in hand-held applications
Type |
General purpose ABS |
Material |
ABS |
Enclosure Height |
24mm |
Enclosure Width |
31mm |
IP Rating |
N/A |
Flame Resistance |
UL94-HB |
Colour |
Black |
Internal Features |
N/A |
External Features |
Rounded edge |
Finish |
N/A |
Enclosure Length |
56mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.