Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 7-215460-6 Micro-match Female PCB Mount Right Angle Through Hole Tin 2x3P Red

Order Code:  

63-7319

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 7-215460-6  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
250+ £0.776

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/04/2024

These right angle connectors from TE Connectivity are from their Micro-Match range and are through hole (THT) for PCB mounting with a 2.54mm pitch.


  • Product type: Connector
  • Connector type: Pin
  • Applies to: Printed Circuit Board
  • Colour: Red
  • Length: 3.1mm (.122 in )
  • Height: 5.8mm (.23 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Tin over Nickel, Tin
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1.5
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin over Nickel
  • Mating alignment type: Polarization
  • Header type: Pin Header
  • Termination post length: 3.1mm (.122 in )
  • Profile: Standard
  • Connector system: Board-to-Board
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact design: Dual Beam
  • Contact termination area plating material: Tin over Nickel
  • Housing entry style: Side
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 7-215460-6
Number of Pins 2 x 3
Number of Rows 2
Orientation Right angle
Type Micro-match socket connector
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review