Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 2-215299-0 HV100 Female Header Vertical 8.5mm High Force Gold 1 x 20P Green
Image Representative of Range

TE 2-215299-0 HV100 Female Header Vertical 8.5mm High Force Gold 1 x 20P Green

Order Code:  

63-7817

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 2-215299-0  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
25+ £3.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

These female headers from the TE Connectivity HV100 range are 8.5mm high and have a high insertion force.


  • Product type: Connector
  • Connector type: Socket
  • Applies to: Printed Circuit Board
  • For use: Header Assembly
  • Colour: Green
  • Length: 3.1mm (.122 in )
  • Height: 8.5mm (.335 in )
  • Number of positions per row: 20
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold
  • Contact plating thickness: 2.4 - 4 µm ( 94.488 - 157.48 µin )
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 3
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin
  • Termination post length: 3.1mm (.122 in )
  • Profile: Standard
  • Contact shape: Square
  • Contact layout: Inline
  • PCB mount retention type: Retention Solder Tails
  • Housing entry style: Closed Bottom, Closed Entry, Top
  • Assembly process feature: Board Standoff
  • Stackable: Yes
  • Operating temperature range: -55 to +105, -65 to +125°C
  • Packaging quantity: 1
  • Mftrs part no. 2-215299-0

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review