Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 929990-1 Crimp Socket 1.5mm Tin 17-13AWG

Order Code:  

63-1992

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 929990-1  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
3800+ £0.276

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3800
Standard factory lead time 7 days
11,400 available to back OrderBack-order availability date - 26/04/2024

TE Connectivity 1.5mm crimp pins.


  • Product type: Contact
  • Crimp type: F-Crimp
  • Contact current rating (A): 34
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 17-13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 2.2 - 3mm [.086 -.118 in ]
  • Terminal shape: Receptacle/Socket
  • Barrel type: Open Barrel
  • Primary locking feature: Locking Lance
  • Insulation support: Yes
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Termination type: Crimp
  • Terminal transmits: 25 - 40 A (Power)
  • Wire size search (AWG): 13, 14, 15, 16, 17
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 3800 (Reel)
  • Mftrs part no. 929990-1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review