Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 182206-2 Ampmodu II Crimp Socket High Force Pre-Tin

Order Code:  

63-7862

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 182206-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2000+ £0.092

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Standard factory lead time 7 days
151,500 available to back OrderBack-order availability date - 02/05/2024

The TE Connectivity AMPMODU II range of crimp sockets for use with the appropriate housings.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: pre-tin
  • Contact plating thickness: .8µm
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.4
  • Insulation diameter: .89 - 1.55mm [.035 -.061 in ]
  • Insulation support: yes
  • Crimp area plating material: tin
  • Insertion force: standard
  • Packaging quantity: 1
  • Mftrs part no. 182206-2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review