Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 182198-1 Ampmodu I Crimp Socket High Force Tin 22-18AWG

Order Code:  

63-7525

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 182198-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.163

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/05/2024

The TE Connectivity AMPMODU I range of crimp sockets for use with the appropriate housings. This socket has a high insertion force.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: tin
  • Contact plating thickness: .762 µm [ 30 µin ]
  • Contact base material: phosphor bronze
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 5
  • Insulation diameter: 1.8 - 2.3mm [.071 -.091 in ]
  • Termination end plating material: tin
  • Insulation support: yes
  • Wire range: .3 -.9mm² [ 22 - 18 AWG ]
  • Insertion force: high
  • Packaging quantity: 1
  • Mftrs part no. 182198-1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review