TE Connectivity 1102898-1 HEE Socket Inset 18 Pins For Twisted HE Contacts

Order Code:

07-3314

Brand: TE Connectivity MPN: 1102898-1 EAN-13: 2050003086066
Qty Was Unit Price (Ex VAT)
1+ £11.59 £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The TE Connectivity 1102898-1 is a socket inset designed for industrial applications with 18 pins, ideal for high-voltage, heavy-duty connections. Manufactured by TE Connectivity, it is an industry-grade multi-core connector suited for demanding environments. Typical applications include electrical engineering projects requiring robust and reliable connectors.
Type 400V
Size 3
Colour Light grey
Connection Crimp
Misc Attribute HEE
Number of Ways 18
Series HEE
Test current 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot