Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 320861 Terminal Spade Flanged M3.5 Stud Tin 16-14AWG Blue

Order Code:  

63-7176

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 320861  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
300+ £0.294

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Standard factory lead time 7 days
764 available to back OrderBack-order availability date - 02/05/2024

These insulated flanged spade terminals from TE Connectivity are colour coded and suitable for M3.5 to M4 studs.


  • Colour: Blue
  • Length: 18.72mm
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.25 - 2
  • Insulation diameter: 4.32mm [.17 in ]
  • Insulated: Yes
  • Terminal orientation: Flanged, Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-024
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 3.51mm [.138 in ]
  • Stud size: M3.5, #6
  • Weight per piece (g): .996
  • Sleeve material: Nylon
  • Tongue thickness: .84mm [.033in]
  • Barrel style: Standard
  • Insulation type: Pre-Insulated
  • Packaging quantity: 1
  • Mftrs part no. 320861
Type Spade terminal
Insulation Material Nylon
Colour Blue
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 18.72mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review