Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 320344 Solistrand Terminal Ring M12 Stud Tin 6AWG

TE 320344 Solistrand Terminal Ring M12 Stud Tin 6AWG

Order Code:  

63-5684

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 320344  Copy to clipboard
 Report an error

Discontinued

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 46.74mm [ 1.837 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 6
  • Wire size (mm²): 10.5 - 16.8
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.45mm [.057 in ]
  • Shape code: RING-049
  • Wire size (CMA): 20800 - 33100
  • Stud diameter: 13.08mm [.515 in ]
  • Stud size: M12, 1/2
  • Weight per piece (g): 6.017
  • Tongue thickness: 1.30mm [.051in]
  • Barrel inside diameter: 5.89mm [.231 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 5.89mm [.232 in ]
  • Class: 2
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 320344
Insulation Material N/A
Colour N/A
Wire Gauge 6AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 46.74mm

Reviews


Be the first to submit a review