These Coolsplice IDC connectors from TE Connectivity are for connecting pairs of wires without the need of stripping them first.
- Product type: Splice
- Colour: Blue
- Wire size (AWG): 22
- Weight per piece (g): 2.913
- Sealed: Yes
- Packaging quantity: 1
- Mftrs part no. 293545-4
Wire Gauge |
22AWG |
Colour |
Blue |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.