Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 293545-2 CoolSplice Splicing Connector 18AWG Blue

Order Code:  

63-7050

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 293545-2  Copy to clipboard
 Report an error

Discontinued

These Coolsplice IDC connectors from TE Connectivity are for connecting pairs of wires without the need of stripping them first.


  • Product type: Splice
  • Colour: Blue
  • Wire size (AWG): 18
  • Wire size (mm²): .75
  • Weight per piece (g): 2.899
  • Sealed: Yes
  • Packaging quantity: 1
  • Mftrs part no. 293545-2
Wire Gauge 18AWG
Colour Blue

Reviews


Be the first to submit a review