Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 2-520273-2 110/125 Crimp Receptacle Ultra-Fast Insulated .8mm 22-18AWG Red
Image Representative of Range

TE 2-520273-2 110/125 Crimp Receptacle Ultra-Fast Insulated .8mm 22-18AWG Red

Order Code:  

63-5524

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 2-520273-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
400+ £0.254

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Standard factory lead time 7 days
1,048 available to back OrderBack-order availability date - 23/04/2024

TE Connectivity Faston crimp receptacle from their Ultra-Fast 110/125 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Red
  • Length: 18.702mm [.735 in ]
  • Width: 2.79, 3.18
  • Contact plating: Tin
  • UL flammability rating: UL94 V-2
  • Agency/standard: UL Listed
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 22 - 18
  • Wire size (mm²): .32 -.82
  • Insulation diameter: 3.05mm [.12 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Tab thickness: .8mm [ .032in]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect Pin
  • Fully insulated: Yes
  • Wire stop: Yes
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 2-520273-2
Type Straight
Gender Female
Insulation Material Nylon
Colour Red
Wire Gauge 22 to 18AWG
Current N/A
Easy Entry N/A
Insulation Type Full
Blade Width 2.79mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length 18.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review