Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 165167 Plasti-grip Terminal Wire Pin Tin 22-16AWG Red

Order Code:  

63-7253

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165167  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
300+ £0.335

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Standard factory lead time 7 days
698 available to back OrderBack-order availability date - 02/05/2024

These insulated round wire terminals from TE Connectivity are colour coded. These terminals feature a slightly longer rounded pin measuring 9.9mm.


  • Colour: Red
  • Length: 9.9mm [.39 in ]
  • Contact plating: Copper, Tin
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 3.71mm [.146 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-001
  • Sleeve material: PVC
  • Barrel inside diameter: 3.7mm [.145 in ]
  • DIN wire size (mm²): .5 - 1
  • Packaging quantity: 1
  • Mftrs part no. 165167
Type Wire terminal
Insulation Material PVC
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 9.9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review