Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 131331 PIDG Crimp Wire Pin Flat Male Tin 22-16AWG Red

Order Code:  

63-7190

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 131331  Copy to clipboard
 Report an error

Discontinued

TE Connectivity partially insulated diamond grip (PIDG) flat wire pin crimp.


  • Colour: Red
  • Length: 12.4mm [.48732 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .25 - 1.6
  • Insulation diameter: 3.56mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-004
  • Sleeve material: Nylon
  • Barrel inside diameter: 2.7 - 3.6mm [.106 -.142 in ]
  • DIN wire size (mm²): .5 - 1
  • Packaging quantity: 1
  • Mftrs part no. 131331
Type Straight
Gender Male
Insulation Material Nylon
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry N/A
Insulation Type Standard
Blade Width 3.5mm
Blade Length 10.9mm
Blade Thickness 0.8mm
Connector Length 23mm

Reviews


Be the first to submit a review