Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TCL 060-112C DIN rail power supply 60W 12VDC

TracoPower TCL 060-112C DIN rail power supply 60W 12VDC

Order Code:  

51-5838

 
Brand: TracoPower  MPN: TCL 060-112C 
 Report an error

Discontinued

The TracoPower TCL 060-112C is one of a family of DIN-Rail power supplies with an excellent price/performance ratio. With a tightly regulated output voltage and high immunity against electrical disturbances on the mains they provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment.

The 60W 14V DC power supply is a compact size, light weight and easy to snap on when mounting on DIN rails. The TCL 024-124 complies with all major safety standards for Europe (EN60950, EN50178), North America (UL/ cUL60950, UL508C listed) or elsewhere in the world (with CB-Report IEC60950).


  • For Industrial, office and residential application
  • Ultra compact plastic housing
  • Connection by spring clamp terminals or pluggable screw terminals
  • Reliable snap-on mounting on DIN-Rails
  • Adaptor for wall mounting
  • Universal Input 85 to 264VAC, 50/60Hz
  • Output voltage adjustable
  • Power good signal
  • Low ripple and noise
  • Overload and short-circuit protection
  • Parallel operation possible
  • Worldwide safety approvals
  • Redundancy module
  • 3 year product warranty
  • Supplied as TCL 060-112C, 60W 12V DC

No DIN rail supplied. DIN rail power supply

Reviews


Be the first to submit a review