Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio Tax and Currency Calculator SL-210TE

Order Code:  

57-4619

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: SL-210TE  Copy to clipboard EAN-13: 4971850132011
  • Country of Origin:
 Report an error

Discontinued

The Casio SL-210TE folding pocket calculator includes Tax and Currency Functions.


  • Large 10-digit display
  • Key rollover
  • Combined solar / battery operation
  • Battery LR54 x1
  • Size: 12.5 x 120 x 73mm (folded), 6.5 x 120 x 141mm (unfolded)
  • Weight: approx. 75.5g
  • Functions include: percentage calculations, currency conversions (3 conversion memories), tax calculations, independent memory, 3-digit thousands markers, key for changing plus / minus sign
  • Double zero key
  • Casio type SL-210TE
Type Pocket
Number of Digits 10
Power Source Battery and solar
Dimensions 120 x 73 x 12.5mm

Reviews


Be the first to submit a review