FR107G R0. Rectifier diode, fast recovery, 1000V VRRM, 1A IF(AV), 30A IFSM, 1.3V VF, 100µA IR, DO-41 Case, –65°C to +150°C, 0.34g Weight.
Device |
FR107G |
Peak Reverse Voltage |
1000V |
Average Rectified Output Current |
1A |
Forward Voltage |
1.3V |
Thermal Resistance |
70°C/W |
Case |
DO-41 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.