Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio Tabletop Calculator HS-8VER-WK-UP

Order Code:  

57-4617

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: HS-8VER-WK-UP  Copy to clipboard EAN-13: 4549526612497
  • Country of Origin:
 Report an error

Discontinued

The Casio HS-8VER compact pocket calculator can perform Euro conversions and has a protective folding case.


  • Large 8-digit LCD display
  • Protective case hinges flat to the back of the calculator
  • Two-way power
  • Battery: 1x LR54
  • Dimensions: 10 x 62.5 x 104mm closed, 7.5 x 127 x 104mm open
  • Weight: approx. 45g
  • Functions include: Euro conversion, independent memory and percentage calculation
  • Casio type HS-8VER
Type Pocket
Number of Digits 8
Power Source Battery and solar
Dimensions 104 x 127 x 7.5mm

Reviews


Be the first to submit a review