Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sunartis T837L Refrigerator/ Freezer Thermometer

Order Code:  

57-4595

 
Brand: Sunartis  MPN: T837L  EAN-13: 4015177150010
  • Country of Origin:
 Report an error

Discontinued

This thermometer helps you to keep an eye on the temperature of your refrigerator or freezer, avoiding wastage or even food poisoning.


  • Temperature range -30 to +30°C
  • Stainless steel housing
  • Free-standing or clips to shelf
  • Width 72mm
  • Weight 49g
  • Sunartis type T837L
Colour Stainless steel
Type Fridge/freezer thermometer

Reviews


Be the first to submit a review