Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sunartis T720C Meat Thermometer

Order Code:  

57-4607

  Copy to clipboard
Brand: Sunartis  Copy to clipboard MPN: T720C  Copy to clipboard EAN-13: 4015177120099
  • Country of Origin: China
 Report an error

Discontinued

The Sunartis T720C meat thermometer is designed to be inserted into meat and remain in place throughout the cooking period. This gives you constant visibility of reaching the optimum core cooking temperature. The scale shows the optimum temperature for various meats by means of pictures of the various animals: beef 69°C, lamb 81°C, pork 85°C, poultry 90°C, etc.


  • Stainless steel probe with non-stick coating
  • Sensor: bi-metal coil
  • Polished stainless steel housing
  • Heat-resistant glass
  • Dishwasher safe
  • Measuring range: 50 to 100°C
  • Accuracy: ± 2 ° C
  • Dimensions: Ø 72 x 120mm
  • Weight: 55.5g
  • Sunartis type T720C
Type Meat thermometer
Colour Stainless steel

Reviews


Be the first to submit a review