Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timex T5E231 Ironman Tradition

Order Code:  

60-2717

  Copy to clipboard
Brand: Timex  Copy to clipboard MPN: T5E231  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Ironman Tradition from Timex has a number of superb features, including FLIX® Technology, offering hands free INDIGLO® night-light activation. Other features include: time and date: 12/24-hour digital time formats/day-month or month-day date format, 2 time zones, hourly chime (on/off), Chronograph: lap counter, store workouts by date, recall laps/splits, recall workouts including lap/split times, best and average lap times, plus track total elapsed time.
  • Colour: black
  • Dimensions, width: 12mm
  • Dimensions, Ø: 44mm
  • Water resistance: 10 ATM
  • End of timer countdown (press any button to silence alert)
  • Interval timers
  • Five alarms: daily, weekly or weekend settings (backup alarm)
  • INDIGLO® night-light: illuminates watch display (flashes when alert sounds)
  • Button beep: (on/off)
  • Manufacturer's part T5E231

Reviews


Be the first to submit a review