Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Batt Cables PVC Multi Core SWA (Steel Wire Armoured) Cable BASEC 0.6/1kV

<P>A range of multi core <B>Steel Wire Armoured</B> (SWA) cables from <B>Batt Cables</B> that are designed for use as power and auxiliary fixed wiring cables for use in power networks, underground, outdoor and indoor applications and for use in cable ducting. The cables are perfect for use in EV installations.</P>
  • Multi core PVC cable with steel wire armour (SWA)
  • Class 2 copper conductors
  • PVC Insulation
  • Voltage rating 600/1000V
  • Perfect for EV installations
  • Black sheath colour
  • Cables are tested and accredited by BASEC, the British Approvals Service for Cables
  • Standards BS 5467, BS EN/IEC 60502-1, IEC 60228
  • Flame retardant according to BS EN/IEC 60332-1-2
  • ISO/IEC 17025 Laboratory tested
  • Meets the requirements of the Low Voltage Directive 2014/35/EU
  • Available in 3, 4 and 5-core
  • Available in 4, 6, 10 and 16mm diameters
  • Available on 10, 25 and 50m reels and multiples of 100m length
Order codePart no.CoresCSACable ODCable ODLength
Under armourOverall
02-1330SWA30401034mm²10.0mm15.3mm10m
02-1331SWA30402534mm²10.4mm15.3mm25m
02-1332SWA304034mm²10.4mm15.3mmMultiples of 100m
02-1333SWA30601036mm²11.2mm16.6mm10m
02-1334SWA30602536mm²11.2mm16.6mm25m
02-1335SWA30605036mm²11.2mm16.6mm50m
02-1336SWA306036mm²11.2mm16.6mmMultiples of 100m
02-1337SWA310310mm²13.1mm19.5mmMultiples of 100m
02-1338SWA316316mm²15.3mm21.6mmMultiples of 100m
02-1339SWA40601046mm²12.3mm18.7mm10m
02-1340SWA40602546mm²12.3mm18.7mm25m
02-1341SWA406046mm²12.3mm18.7mmMultiples of 100m
02-1342SWA410410mm²14.5mm21.1mmMultiples of 100m
02-1343SWA50401054mm²13.0mm17.8mm10m
02-1344SWA50402554mm²13.0mm17.8mm25m
02-1345SWA504054mm²13.0mm17.8mmMultiples of 100m
02-1346SWA50601056mm²14.5mm20.0mm10m
02-1347SWA50602556mm²14.5mm20.0mm25m
02-1348SWA50605056mm²14.5mm20.0mm50m
02-1349SWA506056mm²14.5mm20.0mmMultiples of 100m
02-1350SWA51050510mm²17.2mm22.9mm50m
02-1351SWA510510mm²17.2mm22.9mmMultiples of 100m
*Question functionality currently disabled