Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Suntan TSCS06-100 3pF-10pF 6mm Ceramic Trimmer Capacitor

Suntan TSCS06-100 3pF-10pF 6mm Ceramic Trimmer Capacitor

Order Code:  

12-0005

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TSCS06-100  Copy to clipboard
 Report an error

Discontinued

This 6mm ceramic trimmer capacitor has a 3 to 10pF adjustment range. A 5mm pitch and top adjusting body makes this capacitor easy to handle and it is ideal for applications such as car audio systems, stereos, wireless equipment, radio equipment, keyless entry systems, security systems, etc.


  • White body
  • Body diameter 6mm
  • Sturdy mechanical design
  • Shock and vibration resistant
Type Leaded
Material Ceramic
Capacitance 3 to 10pF
Voltage 200V
Tolerance -0 to +100%
Operating Temperature -30 to +85°C
Dimensions 6 x 5mm
Pitch 5mm

Reviews


Be the first to submit a review