Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Suntan TSC3510T1R 3pF to 10pF 3mm SMD Ceramic Trimmer

Suntan TSC3510T1R 3pF to 10pF 3mm SMD Ceramic Trimmer

Order Code:  

12-0207

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TSC3S510T1R  Copy to clipboard
 Report an error

Discontinued

This 3 to 10pf 3mm chip trimmer capacitor is a miniature and ultra-thin type surface mounting device that is ideal for miniaturisation of electronic equipment. The capacity drift after adjustment is very low and, having a very thin dustproof, structure, the capacitor is most suited to applications where fine adjustment is required. The plastic case is manufactured from high temperature liquid-crystal polymer which has low dielectric loss and good mechanical strength.


  • Working voltage 100V
  • Ivory colour-coded case for easy identification
  • Ultra miniature size
  • Designed for reflow soldering
  • Lowest capacitance drift
  • Very good Q and high resonant frequency
  • Easily adjustable
  • Sealed construction prevents the penetration of flux and dust
Type SMD
Material Ceramic
Capacitance 2 to 6pF
Voltage 100V
Tolerance +50 -0%
Operating Temperature -25 to +85°C
Dimensions 1.5 x 3.2 x 4.5mm
Pitch N/A

Reviews


Be the first to submit a review