Suntan TS19001A4R7MSB0A0R 4.7uf 10V 2.5mm Tantalum Bead Capacitor

Suntan TS19001A4R7MSB0A0R 4.7uf 10V 2.5mm Tantalum Bead Capacitor

MPN
TS19001A4R7MSB0A0R
Brand
Suntan
Order Code
11-1000

Discontinued


A 2.5mm tantalum bead capacitor which is ideal for use where high reliability and small size is required at low cost. Suitable applications include coupling, decoupling and timing circuits.

For DRC policy click HERE


Type Tantalum capacitor
Capacitance 4.7µF
Voltage 10V
Mounting Type Through Hole
Material Tantalum

Alternatives (1)


Trustpilot