Stäubli 679770-20023 XLSS-58 test lead 200m blue BNC plug gold-plated brass

Stäubli 679770-20023 XLSS-58 test lead 200m blue BNC plug gold-plated brass

Order Code:

01-8069

Brand: Staubli MPN: 67.9770-20023 EAN-13: 4053199987184
  • Country of Origin: Germany
  • View All

Discontinued


Non-contact coaxial test lead. BNC connectors with nickel-plated shielding, and gold-plated brass contact pins fitted at both ends.
Colour Blue
Type BNC Test lead
Material Silicone
Cable Length 2.00m
Cross Section RG58mm²
Jack Diameter 4
Misc Attribute XLSS-58
Nominal Voltage 600V
Reading category CAT III
Type A BNC plug
Type B BNC plug

Trustpilot