Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HQ Sport Stunt Kite Yukon 1640mm Starter Set

Order Code:  

51-2324

  Copy to clipboard
Brand: HQ Sport  Copy to clipboard MPN: 11677530  Copy to clipboard EAN-13: 4031169093202
  • Country of Origin:
 Report an error

Discontinued

The HQ Sport Yukon Fire is one of the most advanced sport stunt kites in its class. The deep sail of the Yukon ensures slow, precise, and stable flight within a huge wind range and so is especially useful for beginners learning basic stunts. It has a virtually indestructible frame made of a mixture of carbon fibre and a solid fibreglass hybrid). A four-point bridle keeps the Yukon firmly in shape even in strong winds and guarantees excellent control.
  • Suitable for wind speeds 2–5 Bft
  • Complete with lines and steering straps
  • Frame 4mm carbon fibre/fibreglass hybrid + 5mm carbon fibre tubes
  • Includes Blendline 45 kp, 2 x 20m line set on spool with straps

Reviews


Be the first to submit a review