Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HQ Sport Stunt Kite Maestro II 2280mm Starter Set

Order Code:  

51-2327

  Copy to clipboard
Brand: HQ Sport  Copy to clipboard MPN: 116782  Copy to clipboard EAN-13: 4031169158307
  • Country of Origin:
 Report an error

Discontinued

The HQ Sport Maestro II Kite allows you to master old and new stunts safely, quickly and thoroughly. The Maestro II has a lower spreader made of wrapped Dynamic rods, which significantly strengthens the structure. Two 15g weights allow safe stunt flight even in strong winds. The Maestro II can perform flips and even multiple flips more easily than ever meaning this versatile freestyle kite never becomes boring to fly. Even intermediate pilots need practice to get the best out of this kite.

  • 5 + 6mm carbon fibre rods
  • Dyneema 70kp, 2 x 25m line set on spool with straps
  • Instruction manual included

Reviews


Be the first to submit a review