Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HQ Sport Stunt Kite Jive II 1970mm Starter Set

Order Code:  

51-2326

 
Brand: HQ Sport  MPN: 11685515  EAN-13: 4031169158406
  • Country of Origin:
 Report an error

Discontinued

The HQ Sport Jive II is an excellent choice for anyone wishing to enter the amazing world of stunt kite flying. The handling of this all-rounder is simple while the fun factor is enormously high. Its lightweight construction allows it to be flown in a wide range of wind conditions so the Jive II is particularly good for flying inland. With its extreme precision, the Jive II enables the flier to master many old and new tricks.
  • 5 + 6mm carbon fibre frame
  • Dyneema 60 kp, 2 x 25m line set on spool with straps
  • Instruction manual included


Reviews


Be the first to submit a review